Reference Only
SPB0705-R15M
Power Inductors - SMD Ind,6.7x6.5x4.7mm,150nH+/-20%,43A,shd
Datasheet
SPB0705-R15M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 150 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 43 A | |
| Maximum DC Resistance | 350 uOhms | |
| Saturation Current | 30 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 6.7 mm | |
| Width | 6.5 mm | |
| Height | 4.7 mm | |
| Core Material | Ferrite | |
| Series | SPB0705 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 950 / Multiples: 950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $570.00 | |
| $0.571 | $1,084.90 | |
| $0.557 | $1,587.45 | |
| $0.544 | $2,584.00 | |
| $0.529 | $4,020.40 | |
| $0.515 | $7,828.00 |
Need more?
Sign in to add projects and notes