Reference Only

SMCJ8.0A-Q

ESD Protection Diodes / TVS Diodes SMCJ - A 8V

Manufacturer:

Mfr Part:
SMCJ8.0A-Q

TTI Part:
SMCJ8.0A-Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage8 V
Termination StyleSMD/SMT
Clamping Voltage13.6 V
Breakdown Voltage8.89 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current110.3 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMCJ-Q
QualificationAEC-Q101
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.24$2,880.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.