Reference Only

SMCJ400CA

ESD Protection Diodes / TVS Diodes 400volts 1uA 2.3 Amps Bi-Dir

Manufacturer:

Mfr Part:
SMCJ400CA

TTI Part:
SMCJ400CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage400 V
Termination StyleSMD/SMT
Clamping Voltage648 V
Breakdown Voltage447 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current2.3 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMCJ
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

24,000In Stock

24,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.319$957.00
$0.316$1,896.00
$0.313$2,817.00
$0.31$3,720.00
$0.307$7,368.00
$0.304$14,592.00
$0.301$28,896.00
$0.298$57,216.00
Need more?

My Notes

Sign into see notes.