Reference Only
SMCJ200CA
ESD Protection Diodes / TVS Diodes 200volts 1uA 4.6 Amps Bi-Dir
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 224 V | |
| Clamping Voltage | 324 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SMC (DO-214AB) | |
| Pd - Power Dissipation | 5 W | |
| Peak Pulse Current | 4.6 A | |
| Polarity | Bidirectional | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Series | SMCJ | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vf - Forward Voltage | 5 V | |
| Working Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a & 7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $945.00 | |
| $0.312 | $1,872.00 | |
| $0.309 | $3,708.00 | |
| $0.306 | $7,344.00 | |
| $0.303 | $10,908.00 | |
| $0.30 | $18,000.00 | |
| $0.297 | $28,512.00 | |
| $0.294 | $56,448.00 |
Need more?
Sign in to add projects and notes