Reference Only

SMCJ100CA-QH

ESD Protection Diodes / TVS Diodes SMCJ - CA 100V

Manufacturer:

Mfr Part:
SMCJ100CA-QH

TTI Part:
SMCJ100CA-QH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage100 V
Termination StyleSMD/SMT
Clamping Voltage162 V
Breakdown Voltage111 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current9.3 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMCJ-Q
QualificationAEC-Q101
PackagingReel
Ipp - Peak Pulse Current9.3 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.363$544.50
Need more?

My Notes

Sign into see notes.