Reference Only

SMBJ85CA-Q

ESD Protection Diodes / TVS Diodes SMBJ - CA 85V

Manufacturer:

Mfr Part:
SMBJ85CA-Q

TTI Part:
SMBJ85CA-Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage85 V
Termination StyleSMD/SMT
Clamping Voltage137 V
Breakdown Voltage94.4 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current4.4 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBJ-Q
QualificationAEC-Q101
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.148$1,776.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.