Reference Only
SMBJ43A
ESD Protection Diodes / TVS Diodes 43volts 5uA 8.6 Amps Uni-Dir
Datasheet
SMBJ43A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 43 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 69.4 V | |
| Breakdown Voltage | 47.8 V | |
| Package / Case | SMB (DO-214AA) | |
| Peak Pulse Current | 8.7 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | SMBJ | |
| Packaging | Reel | |
| Pd - Power Dissipation | 5 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a & 7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $198.00 | |
| $0.065 | $390.00 | |
| $0.064 | $768.00 | |
| $0.064 | $1,536.00 | |
| $0.063 | $2,268.00 | |
| $0.062 | $3,720.00 | |
| $0.062 | $5,952.00 | |
| $0.061 | $11,712.00 |
Need more?
Sign in to add projects and notes