Reference Only

SMBJ200A-QH

ESD Protection Diodes / TVS Diodes SMBJ - A 200V

Manufacturer:

Mfr Part:
SMBJ200A-QH

TTI Part:
SMBJ200A-QH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage200 V
Termination StyleSMD/SMT
Clamping Voltage324 V
Breakdown Voltage224 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current1.9 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ-Q
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.186$372.00
Need more?
Sign in to add projects and notes