Reference Only

SMAJ58A

ESD Protection Diodes / TVS Diodes 58volts 5uA 4.3 Amps Uni-Dir

Manufacturer:

Mfr Part:
SMAJ58A

TTI Part:
SMAJ58A

EDA / CAD Models

Alternate Part Number

SMAJ58A-E3/5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
Ipp - Peak Pulse Current4.3 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseSMA (DO-214AC)
Pd - Power Dissipation1 W
PolarityUnidirectional
Pppm - Peak Pulse Power Dissipation400 W
ProductTVS Diodes
SeriesSMAJ
SubcategoryESD Protection Diodes / TVS Diodes
Termination StyleSMD/SMT
Vf - Forward Voltage3.5 V
Working Voltage58 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

25,000In Stock

25,000 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.054$270.00
$0.052$520.00
$0.051$765.00
$0.049$1,960.00
$0.048$3,840.00
Need more?

My Notes

Sign into see notes.