Reference Only
SMAJ20A
ESD Protection Diodes / TVS Diodes 20volts 5uA 12.3 Amps Uni-Dir
Datasheet
SMAJ20A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 22.2 V | |
| Clamping Voltage | 32.4 V | |
| Ipp - Peak Pulse Current | 12.3 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SMA (DO-214AC) | |
| Pd - Power Dissipation | 1 W | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 400 W | |
| Series | SMAJ | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vf - Forward Voltage | 3.5 V | |
| Working Voltage | 20 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a & 7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10,000In Stock
20,000 expected 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $245.00 | |
| $0.048 | $480.00 | |
| $0.048 | $960.00 | |
| $0.047 | $1,410.00 | |
| $0.047 | $2,350.00 | |
| $0.046 | $3,680.00 |
Need more?
My Notes
Sign into see notes.