Reference Only

SMAJ200CA-Q

ESD Protection Diodes / TVS Diodes SMAJ - CA 200V

Manufacturer:

Mfr Part:
SMAJ200CA-Q

TTI Part:
SMAJ200CA-Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage200 V
Termination StyleSMD/SMT
Clamping Voltage324 V
Breakdown Voltage224 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current1.2 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMAJ-Q
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation1 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.127$1,270.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.