Reference Only

SMA6J58A-Q

ESD Protection Diodes / TVS Diodes SMA6J - A 58V

Manufacturer:

Mfr Part:
SMA6J58A-Q

TTI Part:
SMA6J58A-Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage58 V
Termination StyleSMD/SMT
Breakdown Voltage64.4 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current6.5 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMA6J-Q
QualificationAEC-Q101
PackagingReel
Ipp - Peak Pulse Current6.5 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.109$1,090.00
Need more?

My Notes

Sign into see notes.