Reference Only
SM91604L-E
Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C
Datasheet
SM91604L-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | LAN Transformer | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Channels | 1 Channel | |
| Package / Case | 33 mm x 17 mm x 10.5 mm | |
| Length | 33 mm | |
| Width | 17 mm | |
| Height | 10.5 mm | |
| Packaging | Reel | |
| Operating Temperature Range | - 40 C to + 105 C | |
| Primary Resistance | 900 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.3 Ohms | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.96 | $11,168.00 |
Need more?
My Notes
Sign into see notes.