Reference Only

SM91602L-E

End of Life
Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C

Manufacturer:

Mfr Part:
SM91602L-E

TTI Part:
SM91602L-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Inductance1 uH
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
Length33 mm
Width19.6 mm
Height10.5 mm
SeriesSM91602L
PackagingReel
Maximum DC Resistance900 mOhms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$10.91$4,364.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.