Reference Only

SM91502ALA-E

Power Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200

Manufacturer:

Mfr Part:
SM91502ALA-E

TTI Part:
SM91502ALA-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductBMS Transformers
Mounting StylePCB Mount
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length7.62 mm
Width6.73 mm
Height5.59 mm
SeriesSM91501ALA
Inductance450 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Frequency1 MHz to 100 MHz
PackagingReel
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:1
TypeAutomotive Transformer

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.25$5,000.00
Need more?

My Notes

Sign into see notes.