Reference Only
SM91081AL-E
Audio Transformers / Signal Transformers 350 UH 1:1 TURNS
Datasheet
SM91081AL-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Single Pair Ethernet Isolation Transformer | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHZ to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kVAC, 2.25 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | 1 Channel | |
| Length | 7.62 mm | |
| Width | 6.73 mm | |
| Height | 5.72 mm | |
| Series | SM91081AL | |
| Packaging | Reel | |
| Maximum DC Resistance | 1.4 Ohms | |
| Primary Resistance | 1 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.4 Ohms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.55 | $18,200.00 |
Need more?
Sign in to add projects and notes