Reference Only
SM91076L-E
Audio Transformers / Signal Transformers 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC
Datasheet
SM91076L-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 500 nH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | Dual | |
| Package / Case | 13.3 mm x 7.4 mm | |
| Length | 13.3 mm | |
| Width | 7.4 mm | |
| Height | 5.97 mm | |
| Series | SM91076L | |
| Packaging | Reel | |
| Maximum DC Resistance | 1 Ohms, 1.4 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $8,175.00 | |
| $2.93 | $14,650.00 | |
| $2.87 | $28,700.00 | |
| $2.83 | $56,600.00 |
Need more?
My Notes
Sign into see notes.