Reference Only

SM8S43CA-Q

ESD Protection Diodes / TVS Diodes SM8S - CA 43V

Manufacturer:

Mfr Part:
SM8S43CA-Q

TTI Part:
SM8S43CA-Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage43 V
Termination StyleSMD/SMT
Breakdown Voltage47.8 V
Package / CaseDO-218-2
Pppm - Peak Pulse Power Dissipation6.6 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSM8S-Q
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.41$3,172.50
Need more?

My Notes

Sign into see notes.