Reference Only
SM8S36CA-Q
ESD Protection Diodes / TVS Diodes ESD 36V BI
Datasheet
SM8S36CA-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 36 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 40 V | |
| Package / Case | DO-218-2 | |
| Peak Pulse Current | 114 A | |
| Pppm - Peak Pulse Power Dissipation | 6.6 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | TVS Diodes | |
| Series | SM8S-Q | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 8 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5,250In Stock
31,500 expected on from 26-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $892.50 | |
| $1.18 | $1,770.00 | |
| $1.17 | $2,632.50 | |
| $1.15 | $5,175.00 | |
| $1.14 | $8,550.00 | |
| $1.13 | $12,712.50 | |
| $1.12 | $20,160.00 | |
| $1.11 | $39,960.00 |
Need more?
Sign in to add projects and notes