Reference Only

SM8S36A-Q

ESD Protection Diodes / TVS Diodes SM8 - A 36V

Manufacturer:

Mfr Part:
SM8S36A-Q

TTI Part:
SM8S36A-Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage36 V
Termination StyleSMD/SMT
Breakdown Voltage40 V
Package / CaseDO-218-2
Ipp - Peak Pulse Current114 A
Pppm - Peak Pulse Power Dissipation6.6 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSM8S-Q
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation8 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.06$795.00
$1.04$1,560.00
$1.02$2,295.00
$1.00$4,500.00
$0.98$8,820.00
$0.96$17,280.00
$0.94$33,840.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.