Reference Only

SM8S24A-Q

ESD Protection Diodes / TVS Diodes SM8 - A 24V

Manufacturer:

Mfr Part:
SM8S24A-Q

TTI Part:
SM8S24A-Q

EDA / CAD Models

Alternate Part Number

SM8S24A-AU-R2-000A1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Breakdown Voltage26.7 V
Package / CaseDO-218-2
Peak Pulse Current170 A
Pppm - Peak Pulse Power Dissipation6.6 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSM8S-Q
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.30$2,925.00
Need more?
Sign in to add projects and notes