Reference Only
SM51625EL
Audio Transformers / Signal Transformers XFMER 1.2A POE
Datasheet
SM51625EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | PoE Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 300 kHz to 100 MHz | |
| Inductance | 80 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Quad | |
| Package / Case | SMD-24 | |
| Length | 17.55 mm | |
| Width | 12.2 mm | |
| Height | 6 mm | |
| Series | SM51625EL | |
| Packaging | Reel | |
| Maximum DC Current | 1.2 A | |
| Maximum DC Resistance | 1.4 Ohms | |
| Primary Resistance | 1.4 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $577.50 | |
| $1.63 | $1,141.00 | |
| $1.48 | $1,554.00 | |
| $1.45 | $3,552.50 | |
| $1.43 | $5,005.00 | |
| $1.42 | $7,455.00 |
Need more?
Sign in to add projects and notes