Reference Only

SM453230-121N7YP

Audio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE

Manufacturer:

Mfr Part:
SM453230-121N7YP

TTI Part:
SM453230-121N7YP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Frequency Range1 MHz to 500 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length4.7 mm
Width3.3 mm
Height2.9 mm
SeriesSM453230-xxxN7YP
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.688$1,376.00
Need more?

My Notes

Sign into see notes.