Reference Only

SM453229-381N7Y

Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm

Manufacturer:

Mfr Part:
SM453229-381N7Y

TTI Part:
SM453229-381N7Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Frequency Range1 MHz to 100 MHz
Inductance380 uH
Isolation Voltage1.5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
Application10/100/1000 Base-T
Package / Case4.7 mm x 3.22 mm x 2.9 mm
Length4.7 mm
Width3.22 mm
Height2.9 mm
SeriesSM453229-381N7Y
PackagingReel
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 05-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.409$818.00
Need more?

My Notes

Sign into see notes.