Reference Only
SM453229-231N7Y
Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2
Datasheet
SM453229-231N7Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Type | PoE | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 230 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Dual | |
| Package / Case | 4.7 mm x 3.22 mm x 2.9 mm | |
| Length | 4.7 mm | |
| Width | 3.22 mm | |
| Height | 2.9 mm | |
| Series | SM453229-231N7Y | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.347 | $694.00 | |
| $0.337 | $1,348.00 | |
| $0.333 | $1,998.00 | |
| $0.33 | $3,300.00 | |
| $0.327 | $5,232.00 | |
| $0.324 | $8,424.00 |
Need more?
Sign in to add projects and notes