Reference Only

SM13143EL

Audio Transformers / Signal Transformers 10/100/1000 BASE-T,Dual-Port,PoE++,IEEE

Manufacturer:

Mfr Part:
SM13143EL

TTI Part:
SM13143EL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Transformers
TypeLAN
Termination StyleSMD/SMT
Frequency Range1 MHz to 100 MHz
Inductance350 uH
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length27.8 mm
Width7.6 mm
Height8.35 mm
SeriesSM13143EL
PackagingReel
Maximum DC Resistance1.4 Ohms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 350)
Quantity Unit PriceExt. Price
$2.84$3,976.00
Need more?
Sign in to add projects and notes