Reference Only
SM13126PEL
Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | PoE Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Dual | |
| Length | 12.8 mm | |
| Width | 6.9 mm | |
| Height | 5.65 mm | |
| Series | SM13126PEL | |
| Packaging | Reel | |
| Primary Resistance | 800 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.1 Ohms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,200
On Order
4,200 expected on from 14-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $618.00 |
Need more?
My Notes
Sign into see notes.