Reference Only
SF2-4K75F1
Thick Film Resistors - SMD SF-2 4.75K 1% 50PPM
Datasheet
SF2-4K75F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Bulk | |
| Series | SF-2 | |
| Resistance | 4.75 kOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - in | 2615 | |
| Case Code - mm | 6639 | |
| Length | 6.6 mm (0.26 in) | |
| Width | 4 mm (0.157 in) | |
| Height | 3.2 mm (0.126 in) | |
| Application | General Purpose | |
| Features | Precision Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Precision Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |