Reference Only

SF-3812TL250TS

Surface Mount Fuses 3812 ceramic tube 250Vac 2.5A silver plating

Manufacturer:

Mfr Part:
SF-3812TL250TS

TTI Part:
SF-3812TL250TS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySurface Mount Fuses
SeriesSF3812TL-TS
ProductSMD Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating2.5 A
Voltage Rating AC250 VAC
Interrupt Rating50 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance39 mOhms
Height3.2 mm
Length10 mm
Product TypeSMD Fuses
SubcategoryFuses
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.707$2,828.00
Need more?

My Notes

Sign into see notes.