Reference Only

SDR7030-471K

Power Inductors - SMD 470uH 10% SMD 7030

Manufacturer:

Mfr Part:
SDR7030-471K

TTI Part:
SDR7030-471K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance470 uH
Tolerance10 %
Maximum DC Current220 mA
Maximum DC Resistance2.8 Ohms
Saturation Current230 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency6 MHz
TerminationStandard
Length7 mm
Width7 mm
Height3 mm
Core MaterialFerrite
SeriesSDR7030
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.342$513.00
$0.327$981.00
$0.323$1,453.50
$0.315$2,362.50
$0.31$3,720.00
$0.304$7,296.00
Need more?
Sign in to add projects and notes