Reference Only

SDR6603-6R8M

Power Inductors - SMD 6.8uH 20% SMD 6603

Manufacturer:

Mfr Part:
SDR6603-6R8M

TTI Part:
SDR6603-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance130 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15.5
Self Resonant Frequency45 MHz
TerminationStandard
Length6.6 mm
Width4.45 mm
Height2.92 mm
Core MaterialFerrite
SeriesSDR6603
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.411$246.60
$0.405$486.00
$0.40$960.00
$0.395$1,185.00
$0.39$1,872.00
$0.385$3,003.00
Need more?
Sign in to add projects and notes