Reference Only

SDR2207-4R7ML

Power Inductors - SMD 4.7uH 20% SMD 2207

Manufacturer:

Mfr Part:
SDR2207-4R7ML

TTI Part:
SDR2207-4R7ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current8.5 A
Maximum DC Resistance8.8 mOhms
Saturation Current15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum38
Self Resonant Frequency33 MHz
TerminationStandard
Length22 mm
Width15 mm
Height7 mm
Core MaterialFerrite
SeriesSDR2207
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.61$152.50
$0.595$297.50
$0.581$581.00
$0.562$1,124.00
$0.532$2,128.00
Need more?

My Notes

Sign into see notes.