Reference Only

SDR1806-1R0ML

Power Inductors - SMD 1uH 20% SMD 1806

Manufacturer:

Mfr Part:
SDR1806-1R0ML

TTI Part:
SDR1806-1R0ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance4 mOhms
Saturation Current30 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum21
Self Resonant Frequency100 MHz
TerminationStandard
Length18.3 mm
Width14 mm
Height6.6 mm
Core MaterialFerrite
SeriesSDR1806
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.52$390.00
Need more?
Sign in to add projects and notes