Reference Only

SDR1307-181KL

Power Inductors - SMD 180uH 10% SMD 1307

Manufacturer:

Mfr Part:
SDR1307-181KL

TTI Part:
SDR1307-181KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance180 uH
Tolerance10 %
Maximum DC Current1.5 A
Maximum DC Resistance280 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum18
Self Resonant Frequency4 MHz
TerminationStandard
Length7 mm
Diameter13 mm
Core MaterialFerrite
SeriesSDR1307
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.45$180.00
$0.446$356.80
$0.441$529.20
$0.437$1,048.80
$0.433$1,732.00
$0.428$2,739.20
$0.424$4,240.00
$0.42$6,384.00
Need more?
Sign in to add projects and notes