Reference Only

SDR1307-180ML

Power Inductors - SMD 18uH 20% SMD 1307

Manufacturer:

Mfr Part:
SDR1307-180ML

TTI Part:
SDR1307-180ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance18 uH
Tolerance20 %
Maximum DC Current4.2 A
Maximum DC Resistance36 mOhms
Saturation Current7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum28
Self Resonant Frequency16 MHz
TerminationStandard
Length7 mm
Diameter13 mm
Core MaterialFerrite
SeriesSDR1307
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.481$192.40
Need more?
Sign in to add projects and notes