Reference Only

SDR1105-470KL

Power Inductors - SMD 47uH 10% SMD 1105

Manufacturer:

Mfr Part:
SDR1105-470KL

TTI Part:
SDR1105-470KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance47 uH
Tolerance10 %
Maximum DC Current2.2 A
Maximum DC Resistance170 mOhms
Saturation Current4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.1 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
SeriesSDR1105
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.393$314.40
Need more?

My Notes

Sign into see notes.