Reference Only

SDR1006-820KL

Power Inductors - SMD 82uH 10% SMD 1006

Manufacturer:

Mfr Part:
SDR1006-820KL

TTI Part:
SDR1006-820KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance82 uH
Tolerance10 %
Maximum DC Current1 A
Maximum DC Resistance250 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency6 MHz
TerminationStandard
Length5.8 mm
Diameter9.8 mm
Core MaterialFerrite
SeriesSDR1006
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,600
On Order
1,600 expected 10-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.345$276.00
Need more?
Sign in to add projects and notes