Reference Only

SDR1006-332KL

Power Inductors - SMD 3300uH 10% SMD 1006

Manufacturer:

Mfr Part:
SDR1006-332KL

TTI Part:
SDR1006-332KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance3.3 mH
Tolerance10 %
Maximum DC Current120 mA
Maximum DC Resistance13.5 Ohms
Saturation Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum32
Self Resonant Frequency1.3 MHz
TerminationStandard
Length5.8 mm
Diameter9.8 mm
Core MaterialFerrite
SeriesSDR1006
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,600
On Order
1,600 expected 05-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.356$284.80
Need more?
Sign in to add projects and notes