Reference Only

SDR1005-1R0ML

Power Inductors - SMD 1uH 20% SMD 1005

Manufacturer:

Mfr Part:
SDR1005-1R0ML

TTI Part:
SDR1005-1R0ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current7.5 A
Maximum DC Resistance7 mOhms
Saturation Current9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency137 MHz
TerminationStandard
Length12.7 mm
Width10 mm
Height5 mm
Core MaterialFerrite
SeriesSDR1005
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,400
On Order
2,400 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.332$398.40
Need more?
Sign in to add projects and notes