Reference Only

SDR0805-181KL

Power Inductors - SMD 180uH 10% SMD 0805

Manufacturer:

Mfr Part:
SDR0805-181KL

TTI Part:
SDR0805-181KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance180 uH
Tolerance10 %
Maximum DC Current51 mA
Maximum DC Resistance770 mOhms
Saturation Current800 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency5 MHz
TerminationStandard
Length5.3 mm
Diameter7.8 mm
Core MaterialFerrite
SeriesSDR0805
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.287$287.00
$0.277$554.00
$0.269$807.00
$0.264$1,320.00
$0.259$2,072.00
$0.257$4,112.00
Need more?
Sign in to add projects and notes