Reference Only

SDR0805-150ML

Power Inductors - SMD 15uH 20% SMD 0805

Manufacturer:

Mfr Part:
SDR0805-150ML

TTI Part:
SDR0805-150ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance15 uH
Tolerance20 %
Maximum DC Current1.8 A
Maximum DC Resistance90 mOhms
Saturation Current2.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency16 MHz
TerminationStandard
Length5.3 mm
Diameter7.8 mm
Core MaterialFerrite
SeriesSDR0805
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.265$265.00
$0.261$522.00
$0.257$771.00
$0.254$1,270.00
$0.25$2,500.00
$0.247$3,952.00
$0.243$6,075.00
Need more?

My Notes

Sign into see notes.