Reference Only

SDR0805-120ML

Power Inductors - SMD 12uH 20% SMD 0805

Manufacturer:

Mfr Part:
SDR0805-120ML

TTI Part:
SDR0805-120ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance12 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance80 mOhms
Saturation Current3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency20 MHz
TerminationStandard
Length5.3 mm
Diameter7.8 mm
Core MaterialFerrite
SeriesSDR0805
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.265$265.00
$0.261$522.00
$0.257$771.00
$0.254$1,270.00
$0.25$2,000.00
$0.247$3,952.00
$0.243$6,075.00
$0.24$12,000.00
Need more?
Sign in to add projects and notes