Reference Only

SDR0703-391KL

Power Inductors - SMD 390uH 10% SMD 0703

Manufacturer:

Mfr Part:
SDR0703-391KL

TTI Part:
SDR0703-391KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance390 uH
Tolerance10 %
Maximum DC Current140 mA
Maximum DC Resistance6.2 Ohms
Saturation Current180 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum33
Self Resonant Frequency5 MHz
TerminationStandard
Length6.5 mm
Width4.5 mm
Height2.7 mm
Core MaterialFerrite
SeriesSDR0703
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.33$165.00
$0.294$294.00
$0.291$436.50
$0.281$702.50
$0.266$1,330.00
$0.264$2,640.00
$0.261$3,915.00
Need more?
Sign in to add projects and notes