Reference Only

SDR0604-471KL

Power Inductors - SMD 470uH 10% SMD 0604

Manufacturer:

Mfr Part:
SDR0604-471KL

TTI Part:
SDR0604-471KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance470 uH
Tolerance10 %
Maximum DC Current210 mA
Maximum DC Resistance3.3 Ohms
Saturation Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency3 MHz
TerminationStandard
Length4.8 mm
Diameter5.8 mm
Core MaterialFerrite
SeriesSDR0604
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.194$77.60
$0.192$537.60
$0.191$916.80
$0.189$1,436.40
$0.187$2,244.00
$0.185$3,552.00
$0.183$9,150.00
$0.181$18,100.00
Need more?
Sign in to add projects and notes