Reference Only

SDR0604-3R3ML

Power Inductors - SMD 3.3uH 20% SMD 0604

Manufacturer:

Mfr Part:
SDR0604-3R3ML

TTI Part:
SDR0604-3R3ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance70 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum22
Self Resonant Frequency60 MHz
TerminationStandard
Length4.8 mm
Diameter5.8 mm
Core MaterialFerrite
SeriesSDR0604
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.223$89.20
$0.211$168.80
$0.209$250.80
$0.206$494.40
$0.204$816.00
$0.202$1,535.20
$0.20$3,840.00
Need more?

My Notes

Sign into see notes.