Reference Only

SDR0604-331KL

Power Inductors - SMD 330uH 10% SMD 0604

Manufacturer:

Mfr Part:
SDR0604-331KL

TTI Part:
SDR0604-331KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance330 uH
Tolerance10 %
Maximum DC Current270 mA
Maximum DC Resistance2.25 Ohms
Saturation Current360 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency3 MHz
TerminationStandard
Length4.8 mm
Diameter5.8 mm
Core MaterialFerrite
SeriesSDR0604
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.259$103.60
$0.24$192.00
$0.237$284.40
$0.231$646.80
$0.217$1,041.60
$0.214$1,626.40
$0.211$2,532.00
$0.208$3,993.60
Need more?

My Notes

Sign into see notes.