Reference Only

SDR0604-220YL

Power Inductors - SMD 22uH 15% SMD 0604

Manufacturer:

Mfr Part:
SDR0604-220YL

TTI Part:
SDR0604-220YL

EDA / CAD Models

Alternate Part Number

IDCP2218ER220M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance22 uH
Tolerance15 %
Maximum DC Current1.1 A
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency16 MHz
TerminationStandard
Length4.8 mm
Diameter5.8 mm
Core MaterialFerrite
SeriesSDR0604
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.223$89.20
$0.212$169.60
$0.209$250.80
$0.204$571.20
$0.198$950.40
Need more?

My Notes

Sign into see notes.