Reference Only
SDR0604-121KL
Power Inductors - SMD 120uH 10% SMD 0604
Datasheet
SDR0604-121KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 120 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 480 mA | |
| Maximum DC Resistance | 930 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 22 | |
| Self Resonant Frequency | 7 MHz | |
| Termination | Standard | |
| Length | 4.8 mm | |
| Diameter | 5.8 mm | |
| Core Material | Ferrite | |
| Series | SDR0604 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.217 | $86.80 | |
| $0.204 | $163.20 | |
| $0.202 | $242.40 | |
| $0.20 | $400.00 | |
| $0.196 | $784.00 | |
| $0.194 | $1,862.40 | |
| $0.192 | $3,686.40 |
Need more?
Sign in to add projects and notes