Reference Only
SDR0604-102KL
Power Inductors - SMD 1000uH 10% SMD 0604
Datasheet
SDR0604-102KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 1 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 120 mA | |
| Maximum DC Resistance | 6.8 Ohms | |
| Saturation Current | 120 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 45 | |
| Self Resonant Frequency | 1.5 MHz | |
| Termination | Standard | |
| Length | 4.8 mm | |
| Diameter | 5.8 mm | |
| Core Material | Ferrite | |
| Series | SDR0604 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 252 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $100.80 | |
| $0.224 | $179.20 | |
| $0.221 | $265.20 | |
| $0.213 | $511.20 | |
| $0.205 | $984.00 | |
| $0.201 | $1,527.60 | |
| $0.199 | $3,820.80 |
Need more?
Sign in to add projects and notes