Reference Only

SDR0604-100ML

Power Inductors - SMD 10uH 20% SMD 0604

Manufacturer:

Mfr Part:
SDR0604-100ML

TTI Part:
SDR0604-100ML

EDA / CAD Models

Alternate Part Number

IDCP2218ER100M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.45 A
Maximum DC Resistance100 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency40 MHz
TerminationStandard
Length4.8 mm
Diameter5.8 mm
Core MaterialFerrite
SeriesSDR0604
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.222$88.80
$0.219$175.20
$0.208$249.60
$0.201$562.80
$0.198$1,188.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.51061$5.10
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes